


KSW30BLK-0100 | |
|---|---|
DigiKey Part Number | K445-ND |
Manufacturer | |
Manufacturer Product Number | KSW30BLK-0100 |
Description | WIRE WW 30AWG PVDF BLACK 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 30 AWG Black Polyvinylidene Fluoride (PVDF) 100' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF) |
Manufacturer Jonard Tools | Jacket (Insulation) Diameter 0.019" (0.50mm) |
Series | Conductor Material Copper, Bare |
Packaging Spool | Conductor Plating Silver |
Part Status Active | Jacket Color Black |
Wire Gauge 30 AWG | Ratings UL Style 1423 |
Conductor Diameter 0.010" (0.25mm) | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Length 100' (30.5m) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥3.54530 | ¥354.53 |
| 200 | ¥3.37480 | ¥674.96 |
| 300 | ¥3.27873 | ¥983.62 |
| 500 | ¥3.16070 | ¥1,580.35 |










