Wire Wrap 30 AWG White Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Wrap 30 AWG White Polyvinylidene Fluoride (PVDF) 100' (30.5m)
White Roll

KSW30W-0100

DigiKey Part Number
K443-ND
Manufacturer
Manufacturer Product Number
KSW30W-0100
Description
WIRE WW 30AWG PVDF WHITE 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Wrap 30 AWG White Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Manufacturer
Jonard Tools
Jacket (Insulation) Diameter
0.019" (0.50mm)
Series
Conductor Material
Copper, Bare
Packaging
Spool
Conductor Plating
Silver
Part Status
Active
Jacket Color
White
Wire Gauge
30 AWG
Ratings
UL Style 1423
Conductor Diameter
0.010" (0.25mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
100' (30.5m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥361.70000¥361.70
2¥344.32500¥688.65
3¥334.52333¥1,003.57
5¥322.50600¥1,612.53
7¥314.80714¥2,203.65
10¥312.06300¥3,120.63
Manufacturers Standard Package
Alternate Color
WIRE WW 30AWG PVDF BLUE 100'
In-Stock: 0
Unit Price: ¥361.70000
WIRE WW 30AWG PVDF RED 100'
In-Stock: 8
Unit Price: ¥361.70000
WIRE WW 30AWG PVDF BLACK 100'
In-Stock: 600
Unit Price: ¥3.54530
WIRE WW 30AWG PVDF YELLOW 100'
In-Stock: 3
Unit Price: ¥361.70000
Alternate Length
WIRE WW 30AWG PVDF WHITE 1000'
In-Stock: 2000
Unit Price: ¥1.27500