JIC-625 | |
---|---|
DigiKey Part Number | JIC-625-ND |
Manufacturer | |
Manufacturer Product Number | JIC-625 |
Description | COPPER COAX AND NETWORK CABLE CU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval 6.50" (165.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 6.50" (165.1mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.57000 | ¥188.57 |
5 | ¥178.10600 | ¥890.53 |
10 | ¥175.38100 | ¥1,753.81 |