
JIC-63050 | |
|---|---|
DigiKey Part Number | K745-ND |
Manufacturer | |
Manufacturer Product Number | JIC-63050 |
Description | CUTTER CABLE RND CROSSING 9.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 9.25" (235.0mm) |
Datasheet | Datasheet |
Category | Shape Circular |
Manufacturer Jonard Tools | Length - Overall 9.25" (235.0mm) |
Series | Features High Leverage, Soft Grips |
Packaging Bulk | Capacity 2/0 AWG Copper, 4/0 AWG Aluminum |
Part Status Active | Weight 1 lb (453.59 g) |
Type Cable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥226.14000 | ¥226.14 |
| 5 | ¥211.15000 | ¥1,055.75 |


