JIC-125 | ||
---|---|---|
DigiKey Part Number | K672-ND | |
Manufacturer | ||
Manufacturer Product Number | JIC-125 | |
Description | TOOL STRIP FIBEROPTIC 250 MICRON | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Single Level Stripper, Adjustable For Fiber Optic Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | Fiber Optic Cable | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.85000 | ¥286.85 |
5 | ¥272.08200 | ¥1,360.41 |