CF-300 | ||
---|---|---|
DigiKey Part Number | 40-CF-300-ND | |
Manufacturer | ||
Manufacturer Product Number | CF-300 | |
Description | FERRET PLUS MULTIPURPOSE WIRELES | |
Customer Reference | ||
Detailed Description | Video Inspection System | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Camera Type | - | |
Magnification Range | - | |
Field of View | - | |
Working Distance | - | |
Illumination | - | |
Display Style | - | |
Includes | Adapters, Camera, Case, USB Cable |