BR250 | ||
---|---|---|
DigiKey Part Number | BR250-ND | |
Manufacturer | ||
Manufacturer Product Number | BR250 | |
Description | VIDEO INSPECTION SYSTEM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Video Inspection System 3.5" Color TFT LCD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Camera Type | - | |
Magnification Range | - | |
Field of View | - | |
Working Distance | - | |
Illumination | LED | |
Display Style | 3.5" Color TFT LCD | |
Includes | Adapter, Batteries, Borescope, Cables, Case, Hook, Magnet, Mirror, SD Card, Stand | |
Weight | 1.5 lbs (680.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,435.83000 | ¥2,435.83 |