


S111TUE | |
|---|---|
DigiKey Part Number | 712-1565-ND |
Manufacturer | |
Manufacturer Product Number | S111TUE |
Description | CAP KIT CERAMIC 0.5PF-10PF 280PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 10pF 1000V (1kV) Surface Mount, MLCC 280 Pieces (28 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Johanson Technology Inc. | Voltage - Rated 1000V (1kV) |
Series | Tolerance ±0.1pF, ±0.25pF, ±5% |
Packaging Box | Applications RF, Microwave, High Frequency |
Part Status Active | Features High Q, Low Loss, High Voltage, Non-Magnetic |
Kit Type Ceramic | Quantity 280 Pieces (28 Values - 10 Each) |
Capacitance Range 0.5pF ~ 10pF | Packages Included 1111 (2828 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,327.98000 | ¥1,327.98 |
| 10 | ¥1,153.06400 | ¥11,530.64 |










