5300CF15A0950001E | ||
---|---|---|
DigiKey Part Number | 712-5300CF15A0950001ETR-ND - Tape & Reel (TR) 712-5300CF15A0950001ECT-ND - Cut Tape (CT) 712-5300CF15A0950001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5300CF15A0950001E | |
Description | RF DIR COUPLER 4.9-5.85GHZ 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler 4.9GHz ~ 5.85GHz 15 ± 1dB 2W 0805 (2012 Metric), 8 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | 5300CF15A0950001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Coupler, With Filter | |
Frequency | 4.9GHz ~ 5.85GHz | |
Coupling Factor | 15 ± 1dB | |
Applications | - | |
Insertion Loss | 0.8dB | |
Power - Max | 2W | |
Isolation | 22dB | |
Return Loss | -20dB | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Supplier Device Package | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.72300 | ¥87.23 |
25 | ¥7.87760 | ¥196.94 |
100 | ¥6.89260 | ¥689.26 |
250 | ¥6.04828 | ¥1,512.07 |
500 | ¥5.34504 | ¥2,672.52 |
1,000 | ¥4.21979 | ¥4,219.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.93847 | ¥15,753.88 |
8,000 | ¥3.74156 | ¥29,932.48 |
12,000 | ¥3.58683 | ¥43,041.96 |