HPT1608-50-T1 | ||
---|---|---|
DigiKey Part Number | 408-HPT1608-50-T1TR-ND - Tape & Reel (TR) 408-HPT1608-50-T1CT-ND - Cut Tape (CT) 408-HPT1608-50-T1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HPT1608-50-T1 | |
Description | RESISTOR TERMINATOR 50 OHM 2.5W | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 2.5W Terminator Specialized Resistor Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | HPT1608-50-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Terminator | |
Applications | - | |
Composition | Thin Film | |
Impedance | 50 Ohms | |
Power (Watts) | 2.5W | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C |
Resource Type | Link |
---|---|
Datasheets | HPT Series Datasheet |
Featured Product | HPT Series High-Power, High-Frequency Chip Terminator |
HTML Datasheet | HPT Series Datasheet |
EDA Models | HPT1608-50-T1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.86000 | ¥18.86 |
10 | ¥13.82000 | ¥138.20 |
25 | ¥13.50120 | ¥337.53 |
50 | ¥13.18760 | ¥659.38 |
100 | ¥11.93240 | ¥1,193.24 |
250 | ¥11.61792 | ¥2,904.48 |
500 | ¥10.04796 | ¥5,023.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.41997 | ¥9,419.97 |
3,000 | ¥8.98035 | ¥26,941.05 |
5,000 | ¥8.63497 | ¥43,174.85 |
Attribute | Description |
---|---|
Other Names | 408-HPT1608-50-T1CT 408-HPT1608-50-T1TR 408-HPT1608-50-T1DKR |
Standard Package | 1,000 |