2450DP14B6100001T | ||
---|---|---|
DigiKey Part Number | 712-2450DP14B6100001TTR-ND - Tape & Reel (TR) 712-2450DP14B6100001TCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2450DP14B6100001T | |
Description | MINIATURE EIA 0603 RF DIPLEXER 2 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.17GHz ~ 7.125GHz 0603 (1608 Metric), 6 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.17GHz ~ 7.125GHz | |
Low Band Attenuation (min / max dB) | 2.00dB / - | |
High Band Attenuation (min / max dB) | 10.00dB / - | |
Return Loss (Low Band / High Band) | 12.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.55300 | ¥35.53 |
25 | ¥3.31520 | ¥82.88 |
100 | ¥2.65120 | ¥265.12 |
250 | ¥2.46200 | ¥615.50 |
500 | ¥2.08322 | ¥1,041.61 |
1,000 | ¥1.60985 | ¥1,609.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.46777 | ¥5,871.08 |
8,000 | ¥1.37307 | ¥10,984.56 |
12,000 | ¥1.27838 | ¥15,340.56 |
28,000 | ¥1.21209 | ¥33,938.52 |