112 | ||
---|---|---|
DigiKey Part Number | 112-ND | |
Manufacturer | ||
Manufacturer Product Number | 112 | |
Description | LAMP INCAND RTL-3 MINI SCRW 1.2V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Incandescent Lamp Clear 1.2V Round with Domed Top RTL-3 Miniature Screw | |
Datasheet | Datasheet | |
EDA/CAD Models | 112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 1.2V | |
Lens Style | Round with Domed Top | |
Lens Size | RTL-3 | |
Lead Style | Miniature Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥3.31820 | ¥331.82 |