JG50A-BLL-HP | ||
---|---|---|
DigiKey Part Number | 2045-JG50A-BLL-HP-ND | |
Manufacturer | ||
Manufacturer Product Number | JG50A-BLL-HP | |
Description | 50/55CC CLEAR LUER LOCK AIR BARR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Luer Lock | |
Capacity | 50cc | |
Inner Diameter | 0.883" (22.43mm) | |
Outer Diameter | 1.011" (25.68mm) | |
Length | 6.937" (176.21mm) | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.49108 | ¥5,245.54 |