CQ30CC-QTY1 | ||
---|---|---|
DigiKey Part Number | 315-CQ30CC-QTY1-ND | |
Manufacturer | ||
Manufacturer Product Number | CQ30CC-QTY1 | |
Description | 30CC SYRINGE (WITH PISTON, FRONT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Dispenser Needle, Tip | |
Capacity | 30cc | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | White | |
Material | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.32000 | ¥34.32 |
10 | ¥31.85800 | ¥318.58 |
100 | ¥24.50540 | ¥2,450.54 |
1,000 | ¥21.23766 | ¥21,237.66 |