J49SML-A-G-G-K-25M0 | |
---|---|
DigiKey Part Number | 1908-J49SML-A-G-G-K-25M0TR-ND - Tape & Reel (TR) 1908-J49SML-A-G-G-K-25M0CT-ND - Cut Tape (CT) 1908-J49SML-A-G-G-K-25M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SML-A-G-G-K-25M0 |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.84700 | ¥18.47 |
50 | ¥1.66000 | ¥83.00 |
100 | ¥1.47610 | ¥147.61 |
500 | ¥1.40224 | ¥701.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.18074 | ¥1,180.74 |
3,000 | ¥1.10696 | ¥3,320.88 |
5,000 | ¥1.07008 | ¥5,350.40 |
10,000 | ¥1.03318 | ¥10,331.80 |