



SC25-02HG | |
|---|---|
DigiKey Part Number | 4285-SC25-02HG-ND |
Manufacturer | |
Manufacturer Product Number | SC25-02HG |
Description | 2.5 MM W TO B CONNECTOR 2P HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172486-2 | TE Connectivity AMP Connectors | 24,457 | A119014-ND | ¥2.97000 | Parametric Equivalent |
| 51225-02 | CNC Tech | 31,647 | 1175-51225-02-ND | ¥0.87000 | Parametric Equivalent |
| 52225-02 | CNC Tech | 14,445 | 1175-52225-02-ND | ¥0.87000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.87000 | ¥0.87 |
| 10 | ¥0.46400 | ¥4.64 |
| 25 | ¥0.43040 | ¥10.76 |
| 50 | ¥0.41120 | ¥20.56 |
| 100 | ¥0.39100 | ¥39.10 |
| 250 | ¥0.36672 | ¥91.68 |
| 500 | ¥0.34922 | ¥174.61 |
| 1,000 | ¥0.33251 | ¥332.51 |
| 3,000 | ¥0.30764 | ¥922.92 |







