Female Blade Sockets Contact Tin 18-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

725662-2MAK

DigiKey Part Number
4285-725662-2MAKTR-ND - Tape & Reel (TR)
4285-725662-2MAKCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
725662-2MAK
Description
TERMINAL SC CONNECTOR, TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Female Blade Sockets Contact Tin 18-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
JAM
Pin or Socket
Female Blade Sockets
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
18-22 AWG
Part Status
Active
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,955
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.27300¥2.73
25¥0.25160¥6.29
50¥0.23980¥11.99
100¥0.22910¥22.91
250¥0.21468¥53.67
500¥0.20444¥102.22
1,000¥0.19459¥194.59
2,500¥0.18240¥456.00
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.16858¥1,685.80
20,000¥0.16052¥3,210.40
30,000¥0.15599¥4,679.70
50,000¥0.15046¥7,523.00
70,000¥0.14693¥10,285.10
100,000¥0.14328¥14,328.00
Manufacturers Standard Package