
WP66DK-S008VA1-R15000 | |
|---|---|
DigiKey Part Number | 670-WP66DK-S008VA1-R15000TR-ND - Tape & Reel (TR) 670-WP66DK-S008VA1-R15000CT-ND - Cut Tape (CT) 670-WP66DK-S008VA1-R15000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP66DK-S008VA1-R15000 |
Description | CONN SOCKET 8 POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 8 | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM23FR0.6-8DS-0.35V(51) | Hirose Electric Co Ltd | 6,133 | 26-BM23FR0.6-8DS-0.35V(51)CT-ND | ¥68.96000 | Similar |
| BM23FR0.6-8DS-0.35V(895) | Hirose Electric Co Ltd | 842 | H125626CT-ND | ¥75.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥5.83900 | ¥58.39 |
| 25 | ¥5.47480 | ¥136.87 |
| 50 | ¥5.21180 | ¥260.59 |
| 100 | ¥4.96200 | ¥496.20 |
| 250 | ¥4.65072 | ¥1,162.68 |
| 500 | ¥4.42858 | ¥2,214.29 |
| 1,000 | ¥4.21712 | ¥4,217.12 |
| 2,500 | ¥3.95309 | ¥9,882.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥3.48389 | ¥52,258.35 |











