
SPH18R1LM4H-1 | |
|---|---|
DigiKey Part Number | 6017-SPH18R1LM4H-1TR-ND - Tape & Reel (TR) 6017-SPH18R1LM4H-1CT-ND - Cut Tape (CT) 6017-SPH18R1LM4H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH18R1LM4H-1 |
Description | SPH18R1LM4H-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 1.98 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 68.5dB |
Manufacturer Syntiant | Voltage - Rated 1.8 V |
Series | Voltage Range 1.65 V ~ 1.98 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 185 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Direction Omnidirectional | Height (Max) 0.043" (1.10mm) |
Frequency Range 10 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -37dB ±1dB @ 94dB SPL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 10 | ¥14.09200 | ¥140.92 |
| 25 | ¥12.82800 | ¥320.70 |
| 50 | ¥11.95980 | ¥597.99 |
| 100 | ¥11.15670 | ¥1,115.67 |
| 250 | ¥10.46388 | ¥2,615.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,900 | ¥8.54884 | ¥50,438.16 |











