QE-POL-KEY | ||
---|---|---|
DigiKey Part Number | QE-POL-KEY-ND | |
Manufacturer | ||
Manufacturer Product Number | QE-POL-KEY | |
Description | POLARIZING KEY | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For QE Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | QE Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.91000 | ¥71.91 |
10 | ¥65.01800 | ¥650.18 |
100 | ¥56.92820 | ¥5,692.82 |
1,000 | ¥41.94718 | ¥41,947.18 |