031-50675 | ||
---|---|---|
DigiKey Part Number | 670-2161-ND | |
Manufacturer | ||
Manufacturer Product Number | 031-50675 | |
Description | CONN SOCKET 16-20AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 16-20 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.17000 | ¥38.17 |
10 | ¥34.63500 | ¥346.35 |
25 | ¥32.80120 | ¥820.03 |
50 | ¥32.03780 | ¥1,601.89 |
100 | ¥30.51250 | ¥3,051.25 |
250 | ¥26.69844 | ¥6,674.61 |
500 | ¥25.93562 | ¥12,967.81 |
1,000 | ¥22.12156 | ¥22,121.56 |
2,500 | ¥20.59594 | ¥51,489.85 |