PS-HD26-R | |
---|---|
DigiKey Part Number | PS-HD26-R-ND |
Manufacturer | |
Manufacturer Product Number | PS-HD26-R |
Description | HOOD CLAMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Hood For PS Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Hood | |
Number of Positions | 26 | |
For Use With/Related Products | PS Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥31.93920 | ¥4,790.88 |