PS-D4C26 | |
---|---|
DigiKey Part Number | PS-D4C26-ND |
Manufacturer | |
Manufacturer Product Number | PS-D4C26 |
Description | CONN RCPT HSG 26POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥15.97500 | ¥159.75 |
25 | ¥15.29880 | ¥382.47 |
50 | ¥14.95740 | ¥747.87 |
100 | ¥14.27770 | ¥1,427.77 |
250 | ¥12.91824 | ¥3,229.56 |
500 | ¥11.89830 | ¥5,949.15 |
1,000 | ¥10.19847 | ¥10,198.47 |
2,500 | ¥9.51858 | ¥23,796.45 |