MX23A40XF1 | ||
---|---|---|
DigiKey Part Number | MX23A40XF1-ND | |
Manufacturer | ||
Manufacturer Product Number | MX23A40XF1 | |
Description | CONN FRONT CAP 36POS SKT HOUSING | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Front For MX23A Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 40 | |
For Use With/Related Products | MX23A Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥30.44283 | ¥45,664.25 |