MM80-204B1-E1 | ||
---|---|---|
DigiKey Part Number | MM80-204B1-E1-ND | |
Manufacturer | ||
Manufacturer Product Number | MM80-204B1-E1 | |
Description | CONN SKT SODIMM 204POS R/A SMD | |
Customer Reference | ||
Detailed Description | 204 Position SODIMM DDR3 SDRAM Socket Surface Mount, Right Angle, Screw Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | SODIMM | |
Number of Positions | 204 | |
Memory Type | DDR3 SDRAM | |
Standards | MO-268C | |
Mounting Type | Surface Mount, Right Angle, Screw Mount | |
Insertion Angle | 25° Angle | |
Features | Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | - | |
Height | 0.362" (9.20mm) | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |