10 (9 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL05-6A18-1SC-F0-R

DigiKey Part Number
670-2033-ND
Manufacturer
Manufacturer Product Number
JL05-6A18-1SC-F0-R
Description
CONN PLG HSG FMALE 10POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 (9 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
JAE Electronics
Shell Material
Aluminum
Series
Shell Finish
Zinc
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
Coupling Nut
Number of Positions
10 (9 + PE)
Shielding
Unshielded
Shell Size - Insert
18-1
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Synthetic Resin
Contact Size
16
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥240.83000¥240.83
10¥204.67700¥2,046.77
25¥191.85760¥4,796.44
50¥182.70520¥9,135.26
100¥173.98970¥17,398.97
250¥163.10804¥40,777.01
500¥155.33424¥77,667.12
Manufacturers Standard Package