
JL05-6A18-1PC-F0-R | |
|---|---|
DigiKey Part Number | 670-2031-ND |
Manufacturer | |
Manufacturer Product Number | JL05-6A18-1PC-F0-R |
Description | CONN PLG HSG MALE 10POS INLINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 (9 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer JAE Electronics | Shell Material Aluminum |
Series | Shell Finish Zinc |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 10 (9 + PE) | Shielding Unshielded |
Shell Size - Insert 18-1 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Synthetic Resin |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥246.52000 | ¥246.52 |
| 10 | ¥209.54100 | ¥2,095.41 |
| 25 | ¥196.42400 | ¥4,910.60 |
| 50 | ¥187.05140 | ¥9,352.57 |
| 100 | ¥178.13010 | ¥17,813.01 |
| 250 | ¥166.99076 | ¥41,747.69 |
| 500 | ¥159.03078 | ¥79,515.39 |










