
JL05-18EB1A-R | |
|---|---|
DigiKey Part Number | JL05-18EB1A-R-ND |
Manufacturer | |
Manufacturer Product Number | JL05-18EB1A-R |
Description | CONN BACKSHELL SZ18 BLACK 1-20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 1-20 UNEF-2B 18 |
Datasheet | Datasheet |
Category | Thread Size 1-20 UNEF-2B |
Manufacturer JAE Electronics | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Zinc |
Part Status Active | Color Black |
Type Backshell | Includes 2 pcs - 1 Backshell, 1 Set Screw |
Cable Opening 0.921" (23.40mm) | For Use With/Related Products JL05 Series Connectors |
Diameter - Outside 1.260" (32.00mm) | Base Product Number |
Shell Size - Insert 18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.11000 | ¥120.11 |
| 10 | ¥102.10700 | ¥1,021.07 |
| 25 | ¥95.71000 | ¥2,392.75 |
| 50 | ¥91.14000 | ¥4,557.00 |
| 100 | ¥86.79060 | ¥8,679.06 |
| 250 | ¥81.36052 | ¥20,340.13 |
| 500 | ¥77.48096 | ¥38,740.48 |
| 1,000 | ¥73.78773 | ¥73,787.73 |











