
ST-JL05-16P-C2-3500 | |
|---|---|
DigiKey Part Number | ST-JL05-16P-C2-3500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-JL05-16P-C2-3500 |
Description | CONTACT PIN 16-20AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 16-20 AWG |
Manufacturer JAE Electronics | Wire Gauge or Range - mm² 0.5 ~ 1.25mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Signal, Stamped | Termination Finish Copper Alloy |
Contact Type Pin | Features Insulation Support |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥3.34365 | ¥11,702.77 |







