19 (18 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL05-6A22-14PC-F0-R

DigiKey Part Number
JL05-6A22-14PC-F0-R-ND
Manufacturer
Manufacturer Product Number
JL05-6A22-14PC-F0-R
Description
CONN PLG HSG MALE 19POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19 (18 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
JAE Electronics
Shell Material
Aluminum
Series
Shell Finish
Zinc
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Features
Coupling Nut
Number of Positions
19 (18 + PE)
Shielding
Unshielded
Shell Size - Insert
22-14
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Synthetic Resin
Contact Size
16
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥358.49000¥358.49
10¥304.71000¥3,047.10
25¥285.63600¥7,140.90
50¥272.01000¥13,600.50
100¥259.03940¥25,903.94
250¥242.84320¥60,710.80
Manufacturers Standard Package