
ST-JL05-16S-C1-100 | |
|---|---|
DigiKey Part Number | 670-2343-ND |
Manufacturer | |
Manufacturer Product Number | ST-JL05-16S-C1-100 |
Description | CONTACT SOCKET 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-16 AWG |
Manufacturer JAE Electronics | Wire Gauge or Range - mm² 1.25 ~ 2.0mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Signal, Stamped | Termination Finish Copper Alloy |
Contact Type Socket | Features Insulation Support |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥7.07100 | ¥70.71 |
| 25 | ¥6.62600 | ¥165.65 |
| 50 | ¥6.31000 | ¥315.50 |
| 100 | ¥6.00820 | ¥600.82 |
| 250 | ¥5.63152 | ¥1,407.88 |
| 500 | ¥5.36244 | ¥2,681.22 |
| 1,000 | ¥5.10639 | ¥5,106.39 |
| 2,500 | ¥4.78671 | ¥11,966.78 |






