Connector Header Through Hole 4 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-4P-S3EN2

DigiKey Part Number
IL-4P-S3EN2-ND
Manufacturer
Manufacturer Product Number
IL-4P-S3EN2
Description
CONN HEADER VERT 4POS 2.5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Friction Lock
Series
Contact Length - Mating
0.236" (6.00mm)
Packaging
Bulk
Contact Length - Post
0.138" (3.50mm)
Part Status
Active
Overall Contact Length
0.500" (12.70mm)
Connector Type
Insulation Height
0.382" (9.70mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Brass
Number of Positions Loaded
All
Insulation Material
Polyamide (PA66), Nylon 6/6
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 1 Wall
Insulation Color
Brown
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LHA-04-TSAdam Tech23,1802057-LHA-04-TS-ND¥1.82000Similar
In-Stock: 1,548
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥3.07600¥30.76
100¥2.61740¥261.74
500¥2.33570¥1,167.85
1,000¥2.22407¥2,224.07
5,000¥1.98520¥9,926.00
10,000¥1.89048¥18,904.80
Manufacturers Standard Package