



IL-4S-S3L-(N) | |
|---|---|
DigiKey Part Number | 670-2896-ND |
Manufacturer | |
Manufacturer Product Number | IL-4S-S3L-(N) |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Brown 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511020400 | Molex | 34,838 | WM20269-ND | ¥1.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥2.32400 | ¥23.24 |
| 25 | ¥2.17320 | ¥54.33 |
| 50 | ¥2.07080 | ¥103.54 |
| 100 | ¥1.97070 | ¥197.07 |
| 250 | ¥1.84752 | ¥461.88 |
| 500 | ¥1.75902 | ¥879.51 |
| 1,000 | ¥1.67501 | ¥1,675.01 |
| 2,500 | ¥1.57004 | ¥3,925.10 |








