
IL-6P-S3EN2 | |
|---|---|
DigiKey Part Number | IL-6P-S3EN2-ND |
Manufacturer | |
Manufacturer Product Number | IL-6P-S3EN2 |
Description | CONN HEADER VERT 6POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Active | Overall Contact Length 0.500" (12.70mm) |
Connector Type | Insulation Height 0.382" (9.70mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA66), Nylon 6/6 |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 1 Wall | Insulation Color Brown |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022111061 | Molex | 1,946 | 23-0022111061-ND | ¥10.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥4.19300 | ¥41.93 |
| 100 | ¥3.55930 | ¥355.93 |
| 500 | ¥3.17690 | ¥1,588.45 |
| 1,000 | ¥3.02516 | ¥3,025.16 |
| 5,000 | ¥2.70034 | ¥13,501.70 |
| 10,000 | ¥2.57149 | ¥25,714.90 |




