Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DA-15S-ULR | |
|---|---|
DigiKey Part Number | 670-DA-15S-ULR-ND |
Manufacturer | |
Manufacturer Product Number | DA-15S-ULR |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2101-0180-12 | Encitech Connectors AB | 757 | 4414-2101-0180-12-ND | ¥9.68000 | Parametric Equivalent |
| 2101-0200-12 | Encitech Connectors AB | 801 | 4414-2101-0200-12-ND | ¥38.62000 | Parametric Equivalent |
| A-DF 15 L-I | Assmann WSW Components | 0 | 123-A-DF15L-I-ND | ¥115.22090 | Parametric Equivalent |
| A-DF 15 L-II | Assmann WSW Components | 0 | 123-A-DF15L-II-ND | ¥88.41188 | Parametric Equivalent |
| MHDB15SS | MH Connectors | 0 | 4672-MHDB15SS-ND | ¥4.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥156.01350 | ¥15,601.35 |





