A-DF 15 L-I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥88.41188

Parametric Equivalent


Encitech Connectors AB
In Stock: 698
Unit Price: ¥11.83000
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 796
Unit Price: ¥38.62000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: ¥156.01350
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 1,250
Unit Price: ¥6.70000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 250
Unit Price: ¥22.74000
Datasheet
Image for A-DF 15 L-I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DF 15 L-I

DigiKey Part Number
123-A-DF15L-I-ND
Manufacturer
Manufacturer Product Number
A-DF 15 L-I
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Color
White
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Wire Gauge
20 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-DF 15 L-IIAssmann WSW Components0123-A-DF15L-II-ND¥88.41188Parametric Equivalent
2101-0180-12Encitech Connectors AB6984414-2101-0180-12-ND¥11.83000Parametric Equivalent
2101-0200-12Encitech Connectors AB7964414-2101-0200-12-ND¥38.62000Parametric Equivalent
DA-15S-ULRJAE Electronics0670-DA-15S-ULR-ND¥156.01350Parametric Equivalent
MHDB15SSMH Connectors1,2504672-MHDB15SS-ND¥6.70000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥115.22090¥11,522.09