
MHDM15SS | |
|---|---|
DigiKey Part Number | 4672-MHDM15SS-ND |
Manufacturer | |
Manufacturer Product Number | MHDM15SS |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Tray | Shell Material, Finish Steel, Tin-Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2101-0180-12 | Encitech Connectors AB | 732 | 4414-2101-0180-12-ND | ¥9.68000 | Parametric Equivalent |
| 2101-0200-12 | Encitech Connectors AB | 801 | 4414-2101-0200-12-ND | ¥38.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 10 | ¥19.41000 | ¥194.10 |
| 25 | ¥18.19080 | ¥454.77 |
| 50 | ¥17.32060 | ¥866.03 |
| 100 | ¥16.49370 | ¥1,649.37 |
| 250 | ¥15.46028 | ¥3,865.07 |
| 500 | ¥14.72224 | ¥7,361.12 |
| 1,000 | ¥14.01971 | ¥14,019.71 |
| 2,500 | ¥13.14271 | ¥32,856.78 |


