D20418-J9F | ||
---|---|---|
DigiKey Part Number | 670-D20418-J9F-ND | |
Manufacturer | ||
Manufacturer Product Number | D20418-J9F | |
Description | CONN D SUB SCREW LOCK NUT #4-40 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew, Slotted For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥31.05600 | ¥310.56 |
25 | ¥29.41240 | ¥735.31 |
50 | ¥28.72940 | ¥1,436.47 |
100 | ¥27.36180 | ¥2,736.18 |
250 | ¥23.94140 | ¥5,985.35 |
500 | ¥23.25740 | ¥11,628.70 |
1,000 | ¥19.83723 | ¥19,837.23 |
2,500 | ¥18.46919 | ¥46,172.98 |