
DA-C8-J10-F2-1R | |
|---|---|
DigiKey Part Number | DA-C8-J10-F2-1R-ND |
Manufacturer | |
Manufacturer Product Number | DA-C8-J10-F2-1R |
Description | DSUB JUNCTION SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer JAE Electronics | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 15 | Features Mating Screws 4-40, Spring Lock |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.69000 | ¥79.69 |
| 10 | ¥67.73600 | ¥677.36 |
| 25 | ¥63.49280 | ¥1,587.32 |
| 50 | ¥60.46260 | ¥3,023.13 |
| 100 | ¥57.57580 | ¥5,757.58 |
| 250 | ¥53.97196 | ¥13,492.99 |
| 500 | ¥51.39812 | ¥25,699.06 |
| 1,000 | ¥48.94755 | ¥48,947.55 |




