
DE-C8-J9-F1-1R | |
|---|---|
DigiKey Part Number | DE-C8-J9-F1-1R-ND |
Manufacturer | |
Manufacturer Product Number | DE-C8-J9-F1-1R |
Description | DSUB JUNCTION SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer JAE Electronics | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 9 | Features Mating Screws M2.6 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.88000 | ¥74.88 |
| 10 | ¥63.60700 | ¥636.07 |
| 25 | ¥59.62280 | ¥1,490.57 |
| 50 | ¥56.77440 | ¥2,838.72 |
| 100 | ¥54.06430 | ¥5,406.43 |
| 250 | ¥50.68096 | ¥12,670.24 |
| 500 | ¥48.26354 | ¥24,131.77 |
| 1,000 | ¥45.96230 | ¥45,962.30 |







