WJ-D VPA 7 | ||
---|---|---|
DigiKey Part Number | 2291-WJ-DVPA7-ND | |
Manufacturer | ||
Manufacturer Product Number | WJ-D VPA 7 | |
Description | BLANKING PLUG FOR CABLE GLAND PG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Sealing Plug For Cable Glands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sealing Plug | |
For Use With/Related Products | Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
5 | ¥5.37200 | ¥26.86 |
10 | ¥4.47100 | ¥44.71 |
30 | ¥4.20200 | ¥126.06 |
50 | ¥4.02400 | ¥201.20 |
100 | ¥3.57690 | ¥357.69 |
250 | ¥3.39768 | ¥849.42 |
500 | ¥3.21884 | ¥1,609.42 |
1,000 | ¥3.04009 | ¥3,040.09 |