WJ-D VPA 4 | ||
---|---|---|
DigiKey Part Number | 2291-WJ-DVPA4-ND | |
Manufacturer | ||
Manufacturer Product Number | WJ-D VPA 4 | |
Description | BLANKING PLUG FOR CABLE GLAND PG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Sealing Plug For Cable Glands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sealing Plug | |
For Use With/Related Products | Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
5 | ¥2.21000 | ¥11.05 |
10 | ¥1.84500 | ¥18.45 |
25 | ¥1.73080 | ¥43.27 |
50 | ¥1.65760 | ¥82.88 |
100 | ¥1.47310 | ¥147.31 |
250 | ¥1.39948 | ¥349.87 |
500 | ¥1.32586 | ¥662.93 |
1,000 | ¥1.25225 | ¥1,252.25 |