50.632 M/EMV | |
---|---|
DigiKey Part Number | 2291-50.632M/EMV-ND |
Manufacturer | |
Manufacturer Product Number | 50.632 M/EMV |
Description | CABLE GLAND 14-20MM M32 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.551" (14.00mm) | |
Outside Cable Diameter (Max) | 0.787" (20.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.91000 | ¥129.91 |
10 | ¥115.13400 | ¥1,151.34 |
25 | ¥110.71040 | ¥2,767.76 |
50 | ¥106.28100 | ¥5,314.05 |
100 | ¥100.37570 | ¥10,037.57 |
250 | ¥91.51908 | ¥22,879.77 |
500 | ¥85.61458 | ¥42,807.29 |
1,000 | ¥78.52926 | ¥78,529.26 |