
50.232 M | |
|---|---|
DigiKey Part Number | 2291-50.232M-ND |
Manufacturer | |
Manufacturer Product Number | 50.232 M |
Description | LOCKNUT M32X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For M32 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M32 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.49000 | ¥8.49 |
| 10 | ¥7.19600 | ¥71.96 |
| 25 | ¥6.74680 | ¥168.67 |
| 50 | ¥6.42320 | ¥321.16 |
| 100 | ¥6.11640 | ¥611.64 |
| 300 | ¥5.65993 | ¥1,697.98 |
| 500 | ¥5.45938 | ¥2,729.69 |
| 1,000 | ¥5.19869 | ¥5,198.69 |
| 2,500 | ¥4.87319 | ¥12,182.98 |













