50.620 PA/SWL | ||
---|---|---|
DigiKey Part Number | 2291-50.620PA/SWL-ND | |
Manufacturer | ||
Manufacturer Product Number | 50.620 PA/SWL | |
Description | CABLE GLAND 8-13MM M20 POLYAMIDE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.21000 | ¥12.21 |
10 | ¥10.31400 | ¥103.14 |
25 | ¥9.89000 | ¥247.25 |
50 | ¥9.67900 | ¥483.95 |
100 | ¥9.25800 | ¥925.80 |
250 | ¥8.41628 | ¥2,104.07 |
500 | ¥7.57464 | ¥3,787.32 |
1,000 | ¥6.73305 | ¥6,733.05 |
2,500 | ¥6.10180 | ¥15,254.50 |