50.220 PA/SW | ||
---|---|---|
DigiKey Part Number | 2291-50.220PA/SW-ND | |
Manufacturer | ||
Manufacturer Product Number | 50.220 PA/SW | |
Description | LOCKNUT M 20X1,5 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Locknut For M20 Thread - Cable Glands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M20 Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.69000 | ¥2.69 |
10 | ¥2.29900 | ¥22.99 |
25 | ¥2.02400 | ¥50.60 |
50 | ¥1.86080 | ¥93.04 |
100 | ¥1.78760 | ¥178.76 |
250 | ¥1.60520 | ¥401.30 |
500 | ¥1.53228 | ¥766.14 |
1,000 | ¥1.27690 | ¥1,276.90 |
2,500 | ¥1.16746 | ¥2,918.65 |