50.620 PA/RSW | ||
---|---|---|
DigiKey Part Number | 2291-50.620PA/RSW-ND | |
Manufacturer | ||
Manufacturer Product Number | 50.620 PA/RSW | |
Description | CABLE GLAND 5-13MM M20 POLYAMIDE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.08000 | ¥13.08 |
10 | ¥11.41200 | ¥114.12 |
25 | ¥10.92560 | ¥273.14 |
50 | ¥10.68160 | ¥534.08 |
100 | ¥10.19600 | ¥1,019.60 |
300 | ¥9.22513 | ¥2,767.54 |
500 | ¥8.49686 | ¥4,248.43 |
1,000 | ¥7.28300 | ¥7,283.00 |
2,500 | ¥6.79748 | ¥16,993.70 |