236 PA/SW | ||
---|---|---|
DigiKey Part Number | 2291-236PA/SW-ND | |
Manufacturer | ||
Manufacturer Product Number | 236 PA/SW | |
Description | LOCKNUT PG 36 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Locknut For PG36 Thread - Cable Glands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | PG36 Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.30000 | ¥19.30 |
10 | ¥16.80500 | ¥168.05 |
25 | ¥16.08920 | ¥402.23 |
50 | ¥15.73380 | ¥786.69 |
100 | ¥15.01810 | ¥1,501.81 |
250 | ¥13.58772 | ¥3,396.93 |
500 | ¥12.51498 | ¥6,257.49 |
1,000 | ¥10.72722 | ¥10,727.22 |
2,500 | ¥10.01205 | ¥25,030.12 |