62MP0875 | ||
---|---|---|
DigiKey Part Number | RPC7067-ND | |
Manufacturer | ||
Manufacturer Product Number | 62MP0875 | |
Description | HOLE PLUG 0.875" NYLON BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.875" (22.23mm) 7/8" | |
Flange Diameter | 1.016" (25.81mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.77000 | ¥1.77 |
10 | ¥1.47400 | ¥14.74 |
100 | ¥1.13590 | ¥113.59 |
1,000 | ¥0.78668 | ¥786.68 |
5,000 | ¥0.69925 | ¥3,496.25 |
10,000 | ¥0.63369 | ¥6,336.90 |