Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 106 A | |
Current - Collector Pulsed (Icm) | 184 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 25A | |
Power - Max | 500 W | |
Switching Energy | 4mJ (on), 3.4mJ (off) | |
Input Type | Standard | |
Gate Charge | 57 nC | |
Td (on/off) @ 25°C | 15ns/235ns | |
Test Condition | 960V, 25A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 42 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXYH) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥67.72083 | ¥20,316.25 |